MFR Recommended
Direct
Upgrade
Similar
Similar

SN74LVC2G08DCURG4 | |
|---|---|
DigiKey Part Number | 296-32320-2-ND - Tape & Reel (TR) 296-32320-1-ND - Cut Tape (CT) 296-32320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08DCURG4 |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08DCURG4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G08DCUR | Texas Instruments | 46.540 | 296-13264-1-ND | 0,37000 € | MFR Recommended |
| NL27WZ08USG | onsemi | 1.693 | NL27WZ08USGOSCT-ND | 0,20000 € | Direct |
| 74LVC2G08DC,125 | Nexperia USA Inc. | 0 | 1727-3560-1-ND | 0,21000 € | Upgrade |
| 74LVC2G08DC-Q100H | Nexperia USA Inc. | 1.423 | 1727-74LVC2G08DC-Q100HCT-ND | 0,36000 € | Similar |
| 74LVC2G08DP,125 | Nexperia USA Inc. | 8.360 | 1727-5987-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24832 € | 744,96 € |
| 6.000 | 0,24199 € | 1.451,94 € |
| 9.000 | 0,23882 € | 2.149,38 € |
| 15.000 | 0,23530 € | 3.529,50 € |
| 21.000 | 0,23325 € | 4.898,25 € |
| 30.000 | 0,23128 € | 6.938,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





