Parametric Equivalent
Similar
Similar
Similar
Similar

74LVC2G08DP,125 | |
|---|---|
DigiKey Part Number | 1727-5987-2-ND - Tape & Reel (TR) 1727-5987-1-ND - Cut Tape (CT) 1727-5987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08DP,125 |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G08DP,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,17360 € | 17,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13746 € | 412,38 € |
| 6.000 | 0,13346 € | 800,76 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |













