
74LVC2G08DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC2G08DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G08DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G08DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08DC-Q100H |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,32060 € | 16,03 € |
| 100 | 0,30050 € | 30,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17796 € | 533,88 € |
| 6.000 | 0,17301 € | 1.038,06 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











