NOR Gate IC 2 Channel 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G02YEAR

DigiKey Part Number
296-SN74LVC2G02YEARTR-ND - Tape & Reel (TR)
296-SN74LVC2G02YEARCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LVC2G02YEAR
Description
IC GATE NOR 2CH 2-INP 8XFBGA
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G02YEAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XFBGA, DSBGA
Number of Inputs
2
Package / Case
8-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G02YEARTexas Instruments46.226296-SN74LVC2G02YEARCT-ND0,62000 €Parametric Equivalent
SN74LVC2G02YZPRTexas Instruments70.742296-18799-1-ND0,69000 €Parametric Equivalent
In-Stock: 1.226
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,43700 €4,37 €
250,39200 €9,80 €
1000,34320 €34,32 €
2500,31984 €79,96 €
5000,30580 €152,90 €
1.0000,29421 €294,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27991 €839,73 €
6.0000,27291 €1.637,46 €
9.0000,26940 €2.424,60 €
15.0000,26552 €3.982,80 €
21.0000,26325 €5.528,25 €
30.0000,26107 €7.832,10 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €

Other Suppliers on DigiKey

45.000In Stock
Ships from Rochester Electronics, LLC