NOR Gate IC 2 Channel 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G02YZPR

DigiKey Part Number
296-18799-2-ND - Tape & Reel (TR)
296-18799-1-ND - Cut Tape (CT)
296-18799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G02YZPR
Description
IC GATE NOR 2CH 2-INP 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G02YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-DSBGA
Number of Inputs
2
Package / Case
8-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49900 €4,99 €
250,44840 €11,21 €
1000,39350 €39,35 €
2500,36724 €91,81 €
5000,35146 €175,73 €
1.0000,34866 €348,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32240 €967,20 €
6.0000,31454 €1.887,24 €
9.0000,31060 €2.795,40 €
15.0000,30624 €4.593,60 €
21.0000,30369 €6.377,49 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €

Other Suppliers on DigiKey

67.233In Stock
Ships from Rochester Electronics, LLC