
SN74LVC2G02YEAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G02YEARTR-ND - Tape & Reel (TR) 296-SN74LVC2G02YEARCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G02YEAR |
Description | IC GATE NOR 2CH 2-INP 8XFBGA |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G02YEAR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XFBGA, DSBGA |
Number of Inputs 2 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G02YEAR | Texas Instruments | 46.226 | 296-SN74LVC2G02YEARCT-ND | 0,62000 € | Parametric Equivalent |
| SN74LVC2G02YZPR | Texas Instruments | 70.742 | 296-18799-1-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39200 € | 9,80 € |
| 100 | 0,34320 € | 34,32 € |
| 250 | 0,31984 € | 79,96 € |
| 500 | 0,30580 € | 152,90 € |
| 1.000 | 0,29421 € | 294,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27991 € | 839,73 € |
| 6.000 | 0,27291 € | 1.637,46 € |
| 9.000 | 0,26940 € | 2.424,60 € |
| 15.000 | 0,26552 € | 3.982,80 € |
| 21.000 | 0,26325 € | 5.528,25 € |
| 30.000 | 0,26107 € | 7.832,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

