
SN74LVC1G139DCUR | |
|---|---|
DigiKey Part Number | 296-18203-2-ND - Tape & Reel (TR) 296-18203-1-ND - Cut Tape (CT) 296-18203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G139DCUR |
Description | IC DECODER/DEMUX 1 X 2:4 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G139DCUR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 8-VSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G139DCUT | Texas Instruments | 70.912 | 296-32297-1-ND | 0,98000 € | Parametric Equivalent |
| 74LVC1G139DCURG4 | Rochester Electronics, LLC | 7.693 | 2156-74LVC1G139DCURG4-296-ND | 0,28271 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29840 € | 7,46 € |
| 100 | 0,25980 € | 25,98 € |
| 250 | 0,24144 € | 60,36 € |
| 500 | 0,23034 € | 115,17 € |
| 1.000 | 0,22414 € | 224,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20992 € | 629,76 € |
| 6.000 | 0,20439 € | 1.226,34 € |
| 9.000 | 0,20163 € | 1.814,67 € |
| 15.000 | 0,19856 € | 2.978,40 € |
| 21.000 | 0,19677 € | 4.132,17 € |
| 30.000 | 0,19505 € | 5.851,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











