
SN74LVC1G139DCUT | |
|---|---|
DigiKey Part Number | 296-32297-2-ND - Tape & Reel (TR) 296-32297-1-ND - Cut Tape (CT) 296-32297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G139DCUT |
Description | IC DECODER/DEMUX 1 X 2:4 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G139DCUT Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 8-VSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G139DCURG4 | Rochester Electronics, LLC | 7.693 | 2156-74LVC1G139DCURG4-296-ND | 0,28271 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,64040 € | 16,01 € |
| 100 | 0,56570 € | 56,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53004 € | 132,51 € |
| 500 | 0,50854 € | 254,27 € |
| 750 | 0,49777 € | 373,33 € |
| 1.250 | 0,48586 € | 607,33 € |
| 1.750 | 0,47889 € | 838,06 € |
| 2.500 | 0,47219 € | 1.180,47 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |











