
TMUX1101DCKR | |
|---|---|
DigiKey Part Number | 296-TMUX1101DCKRTR-ND - Tape & Reel (TR) 296-TMUX1101DCKRCT-ND - Cut Tape (CT) 296-TMUX1101DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1101DCKR |
Description | IC SWITCH SPST X 1 4OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 4Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1101DCKR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection -1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SPST | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 4Ohm | Supplier Device Package SC-70-5 |
Channel-to-Channel Matching (ΔRon) 850mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34600 € | 13,46 € |
| 25 | 1,22800 € | 30,70 € |
| 100 | 1,09750 € | 109,75 € |
| 250 | 1,03520 € | 258,80 € |
| 500 | 1,03248 € | 516,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92866 € | 2.785,98 € |
| 6.000 | 0,91000 € | 5.460,00 € |
| 9.000 | 0,90065 € | 8.105,85 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |










