Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC1G07DCKJ | |
|---|---|
DigiKey Part Number | SN74LVC1G07DCKJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DCKJ |
Description | IC BUFF 1.65V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DCKJ Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G07DCK3 | Texas Instruments | 49.116 | 296-SN74LVC1G07DCK3CT-ND | 0,27000 € | Parametric Equivalent |
| SN74LVC1G07DCKR | Texas Instruments | 0 | 296-8486-1-ND | 0,09000 € | Parametric Equivalent |
| SN74LVC1G07DCKRE4 | Texas Instruments | 441 | 296-35936-1-ND | 0,54000 € | Parametric Equivalent |
| SN74LVC1G07DCKRG4 | Texas Instruments | 1.555 | 296-35937-1-ND | 0,54000 € | Parametric Equivalent |
| SN74LVC1G07DCKT | Texas Instruments | 6.143 | 296-26591-1-ND | 0,77000 € | Parametric Equivalent |







