
SN74LVC1G07DCKRG4 | |
|---|---|
DigiKey Part Number | 296-35937-2-ND - Tape & Reel (TR) 296-35937-1-ND - Cut Tape (CT) 296-35937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DCKRG4 |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DCKRG4 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34200 € | 8,55 € |
| 100 | 0,29860 € | 29,86 € |
| 250 | 0,27788 € | 69,47 € |
| 500 | 0,26540 € | 132,70 € |
| 1.000 | 0,26007 € | 260,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24244 € | 727,32 € |
| 6.000 | 0,23623 € | 1.417,38 € |
| 9.000 | 0,23312 € | 2.098,08 € |
| 15.000 | 0,22968 € | 3.445,20 € |
| 21.000 | 0,22766 € | 4.780,86 € |
| 30.000 | 0,22573 € | 6.771,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |








