Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74LVC1G07GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-1181-2-ND - Tape & Reel (TR) 1727-1181-1-ND - Cut Tape (CT) 1727-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GW-Q100H |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G07GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05640 € | 1,41 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,04308 € | 10,77 € |
| 500 | 0,04050 € | 20,25 € |
| 1.000 | 0,03840 € | 38,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03578 € | 107,34 € |
| 6.000 | 0,03451 € | 207,06 € |
| 9.000 | 0,03386 € | 304,74 € |
| 15.000 | 0,03315 € | 497,25 € |
| 21.000 | 0,03274 € | 687,54 € |
| 30.000 | 0,03234 € | 970,20 € |
| 75.000 | 0,03148 € | 2.361,00 € |
| 150.000 | 0,03096 € | 4.644,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |












