SN74LVC08ADRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.867
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 3.101
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 5.007
Unit Price: 0,31000 €
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC08ADRG4

DigiKey Part Number
SN74LVC08ADRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC08ADRG4
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC08ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15207 €380,18 €
5.0000,14764 €738,20 €
7.5000,14542 €1.090,65 €
12.5000,14296 €1.787,00 €
17.5000,14152 €2.476,60 €
25.0000,14014 €3.503,50 €
62.5000,13716 €8.572,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15207 €
Unit Price with VAT:0,18096 €