
MC74LCX08DR2G | |
|---|---|
DigiKey Part Number | MC74LCX08DR2GOSTR-ND - Tape & Reel (TR) MC74LCX08DR2GOSCT-ND - Cut Tape (CT) MC74LCX08DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX08DR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX08DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16490 € | 16,49 € |
| 250 | 0,15236 € | 38,09 € |
| 500 | 0,14484 € | 72,42 € |
| 1.000 | 0,13864 € | 138,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13210 € | 330,25 € |
| 5.000 | 0,12816 € | 640,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

