Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX08M | |
|---|---|
DigiKey Part Number | 74LCX08M-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX08M |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX08M Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC08AD | Rochester Electronics, LLC | 30.589 | 2156-SN74LVC08AD-ND | 0,55640 € | Direct |
| 74LVC08AD,118 | Nexperia USA Inc. | 0 | 1727-3078-1-ND | 0,19000 € | Similar |
| SN74LVC08ADR | Texas Instruments | 49.569 | 296-1697-1-ND | 0,39000 € | Similar |
| SN74LVC08ADRG3 | Texas Instruments | 45.156 | 296-31896-1-ND | 0,54000 € | Similar |
| SN74LVC08ADT | Texas Instruments | 9.850 | 296-SN74LVC08ADTCT-ND | 0,92000 € | Similar |




