MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVC02ADRG4 | |
|---|---|
DigiKey Part Number | SN74LVC02ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC02ADRG4 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02ADRG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.2ns @ 3.3V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC02ADR | Texas Instruments | 141.744 | 296-8433-1-ND | 0,38000 € | MFR Recommended |
| 74LVC02AD,112 | Nexperia USA Inc. | 0 | 1727-7282-ND | 0,00000 € | Similar |
| 74LVC02AD,118 | Nexperia USA Inc. | 225 | 1727-4024-1-ND | 0,20000 € | Similar |
| 74LVC02AD-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC02AD-Q100JCT-ND | 0,24000 € | Similar |
| MC74LCX02DG | onsemi | 95 | MC74LCX02DG-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09716 € | 485,80 € |
| 7.500 | 0,09559 € | 716,92 € |
| 12.500 | 0,09384 € | 1.173,00 € |
| 17.500 | 0,09283 € | 1.624,52 € |
| 25.000 | 0,09185 € | 2.296,25 € |
| 62.500 | 0,08974 € | 5.608,75 € |
| Unit Price without VAT: | 0,09716 € |
|---|---|
| Unit Price with VAT: | 0,11562 € |




