
MC74LCX02DG | |
|---|---|
DigiKey Part Number | MC74LCX02DG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX02DG |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX02DG Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX02MX | onsemi | 8.970 | 488-74LCX02MXTR-ND | 0,47595 € | Parametric Equivalent |
| MC74LCX02DR2G | onsemi | 2.500 | 488-MC74LCX02DR2GCT-ND | 0,29000 € | Parametric Equivalent |
| SN74LVC02AQDRG4Q1 | Texas Instruments | 62.325 | 296-SN74LVC02AQDRG4Q1CT-ND | 0,60000 € | Upgrade |
| SN74LVC02AQDRQ1 | Texas Instruments | 4.824 | 296-SN74LVC02AQDRQ1CT-ND | 0,48000 € | Upgrade |
| 74LVC02AD,118 | Nexperia USA Inc. | 225 | 1727-4024-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32000 € | 3,20 € |
| 55 | 0,26364 € | 14,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

