
MC74LCX02DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX02DR2GTR-ND - Tape & Reel (TR) 488-MC74LCX02DR2GCT-ND - Cut Tape (CT) 488-MC74LCX02DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX02DR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX02DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX02MX | onsemi | 8.970 | 488-74LCX02MXTR-ND | 0,47595 € | Parametric Equivalent |
| SN74LVC02AD | Rochester Electronics, LLC | 15.947 | 2156-SN74LVC02AD-ND | 0,50900 € | Similar |
| 74LCX02M | Rochester Electronics, LLC | 16.651 | 2156-74LCX02M-ND | 0,47595 € | Parametric Equivalent |
| 74LCX02MX | Rochester Electronics, LLC | 2.500 | 2156-74LCX02MX-ND | 0,47595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17840 € | 4,46 € |
| 100 | 0,15380 € | 15,38 € |
| 250 | 0,14204 € | 35,51 € |
| 500 | 0,13496 € | 67,48 € |
| 1.000 | 0,12914 € | 129,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12298 € | 307,45 € |
| 5.000 | 0,11927 € | 596,35 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

