SN74LV244ADBRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.912
Unit Price: 0,61000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.500
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 9.366
Unit Price: 0,62000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV244ADBRE4

DigiKey Part Number
SN74LV244ADBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV244ADBRE4
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV244ADBRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25220 €504,40 €
4.0000,24510 €980,40 €
6.0000,24154 €1.449,24 €
10.0000,23760 €2.376,00 €
14.0000,23529 €3.294,06 €
20.0000,23308 €4.661,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25220 €
Unit Price with VAT:0,30012 €