SN74LV1T02DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.279
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.142
Unit Price: 0,25000 €
Datasheet
NOR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T02DBVRG4

DigiKey Part Number
296-51568-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV1T02DBVRG4
Description
IC GATE NOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T02DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17130 €513,90 €
6.0000,16662 €999,72 €
9.0000,16428 €1.478,52 €
15.0000,16168 €2.425,20 €
21.0000,16017 €3.363,57 €
30.0000,15871 €4.761,30 €
Manufacturers Standard Package
Unit Price without VAT:0,17130 €
Unit Price with VAT:0,20385 €