
TG1G-E001NYLF | |
|---|---|
DigiKey Part Number | 5843-TG1G-E001NYLF-ND |
Manufacturer | |
Manufacturer Product Number | TG1G-E001NYLF |
Description | ISO MOD 1G X-TEMP 24P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.540" W (15.24mm x 13.72mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,78300 € | 47,83 € |
| 36 | 4,51444 € | 162,52 € |
| 72 | 4,37458 € | 314,97 € |
| 108 | 4,29444 € | 463,80 € |
| 252 | 4,13091 € | 1.040,99 € |
| 504 | 4,00117 € | 2.016,59 € |
| 1.008 | 3,87502 € | 3.906,02 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |










