
FXMA108BQX | |
|---|---|
DigiKey Part Number | FXMA108BQXFSTR-ND - Tape & Reel (TR) FXMA108BQXFSCT-ND - Cut Tape (CT) FXMA108BQXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMA108BQX |
Description | IC XLTR VL BIDIR 20-DQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXMA108BQX Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-WFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 20-DQFN (2.5x4.5) |
Voltage - VCCA 1.65 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245BQ,118 | Nexperia USA Inc. | 17.320 | 1727-4396-1-ND | 0,94000 € | Similar |
| 74LVC8T245BQ,118 | Nexperia USA Inc. | 38 | 1727-4416-1-ND | 0,82000 € | Similar |
| MAX3008EUP+ | Analog Devices Inc./Maxim Integrated | 55 | MAX3008EUP+-ND | 5,38000 € | Similar |
| MAX3013ETP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3013ETP+T-ND | 14,42348 € | Similar |
| SN74LVC4245APW | Texas Instruments | 7.595 | SN74LVC4245APW-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43520 € | 10,88 € |
| 100 | 0,38160 € | 38,16 € |
| 250 | 0,35616 € | 89,04 € |
| 500 | 0,34076 € | 170,38 € |
| 1.000 | 0,33770 € | 337,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31247 € | 937,41 € |
| 6.000 | 0,30482 € | 1.828,92 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |











