
SN74LV164AQWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV164AQWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LV164AQWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LV164AQWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164AQWBQARQ1 |
Description | IC SR PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164AQWBQARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28640 € | 7,16 € |
| 100 | 0,24900 € | 24,90 € |
| 250 | 0,23128 € | 57,82 € |
| 500 | 0,22054 € | 110,27 € |
| 1.000 | 0,21408 € | 214,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19841 € | 595,23 € |
| 6.000 | 0,19314 € | 1.158,84 € |
| 9.000 | 0,19049 € | 1.714,41 € |
| 15.000 | 0,18756 € | 2.813,40 € |
| 21.000 | 0,18585 € | 3.902,85 € |
| 30.000 | 0,18420 € | 5.526,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











