
TVW0201015VAA0DG | |
|---|---|
DigiKey Part Number | 3526-TVW0201015VAA0DGTR-ND - Tape & Reel (TR) 3526-TVW0201015VAA0DGCT-ND - Cut Tape (CT) 3526-TVW0201015VAA0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVW0201015VAA0DG |
Description | TVS DIODE 5VWM 13.6VC 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.6V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.4V | |
Voltage - Clamping (Max) @ Ipp | 13.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.88pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03640 € | 3,64 € |
| 500 | 0,02628 € | 13,14 € |
| 1.000 | 0,02293 € | 22,93 € |
| 2.000 | 0,02012 € | 40,24 € |
| 5.000 | 0,01705 € | 85,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01417 € | 212,55 € |
| 30.000 | 0,01272 € | 381,60 € |
| 45.000 | 0,01198 € | 539,10 € |
| 75.000 | 0,01115 € | 836,25 € |
| 105.000 | 0,01065 € | 1.118,25 € |
| 150.000 | 0,01017 € | 1.525,50 € |
| 375.000 | 0,00912 € | 3.420,00 € |
| 750.000 | 0,00847 € | 6.352,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











