
74AVC9112GTX | |
|---|---|
DigiKey Part Number | 1727-7846-2-ND - Tape & Reel (TR) 1727-7846-1-ND - Cut Tape (CT) 1727-7846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC9112GTX |
Description | IC CLK BUFFER 1:4 8XSON |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC9112GTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,18680 € | 9,34 € |
| 100 | 0,17410 € | 17,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13485 € | 674,25 € |
| 10.000 | 0,13138 € | 1.313,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











