SN74LV14ADGVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.071
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.207
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,17426 €
Datasheet

Similar


onsemi
In Stock: 4.500
Unit Price: 0,34000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV14ADGVRE4

DigiKey Part Number
SN74LV14ADGVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV14ADGVRE4
Description
IC INVERTER 6CH 1-INP 14TVSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV14ADGVRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.75V ~ 1.5V
Input Logic Level - High
1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16629 €332,58 €
4.0000,16126 €645,04 €
6.0000,15874 €952,44 €
10.0000,15595 €1.559,50 €
14.0000,15432 €2.160,48 €
20.0000,15276 €3.055,20 €
50.0000,14938 €7.469,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16629 €
Unit Price with VAT:0,19789 €