
SN74LV02APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV02APWTTR-ND - Tape & Reel (TR) 296-SN74LV02APWTCT-ND - Cut Tape (CT) 296-SN74LV02APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV02APWT |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV02APWT Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV02APWR | Texas Instruments | 11.905 | 296-14902-1-ND | 0,36000 € | Parametric Equivalent |
| SN74LV02APWT | Texas Instruments | 6.864 | 296-SN74LV02APWTCT-ND | 0,90000 € | Parametric Equivalent |
| 74LVX02MTCX | onsemi | 688 | 74LVX02MTCXCT-ND | 0,39000 € | Similar |
| MC74LVX02DTR2G | onsemi | 2.500 | 488-MC74LVX02DTR2GCT-ND | 0,32000 € | Similar |
| SN74LV02APW | Rochester Electronics, LLC | 20.905 | 2156-SN74LV02APW-ND | 0,87384 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,58560 € | 14,64 € |
| 100 | 0,51640 € | 51,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,45355 € | 340,16 € |
| 1.250 | 0,44251 € | 553,14 € |
| 1.750 | 0,43606 € | 763,11 € |
| 2.500 | 0,42985 € | 1.074,62 € |
| 6.250 | 0,41649 € | 2.603,06 € |
| 12.500 | 0,40844 € | 5.105,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

