
74LVX02MTCX | |
|---|---|
DigiKey Part Number | 74LVX02MTCXTR-ND - Tape & Reel (TR) 74LVX02MTCXCT-ND - Cut Tape (CT) 74LVX02MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX02MTCX |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV02APWR | Texas Instruments | 11.905 | 296-14902-1-ND | 0,36000 € | Direct |
| SN74AHC02PWR | Texas Instruments | 4.800 | 296-4515-1-ND | 0,38000 € | Similar |
| SN74LV02ADBR | Texas Instruments | 41.799 | 296-SN74LV02ADBRCT-ND | 0,50000 € | Similar |
| SN74LV02ADGVR | Texas Instruments | 1.837 | 296-16706-1-ND | 0,70000 € | Similar |
| SN74LV02APW | Rochester Electronics, LLC | 20.905 | 2156-SN74LV02APW-ND | 0,87384 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24200 € | 6,05 € |
| 100 | 0,20970 € | 20,97 € |
| 250 | 0,19436 € | 48,59 € |
| 500 | 0,18514 € | 92,57 € |
| 1.000 | 0,17826 € | 178,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16949 € | 423,73 € |
| 5.000 | 0,16465 € | 823,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

