
SN74LV02ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV02ADBRTR-ND - Tape & Reel (TR) 296-SN74LV02ADBRCT-ND - Cut Tape (CT) 296-SN74LV02ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV02ADBR |
Description | IC GATE NOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV02ADBR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31360 € | 7,84 € |
| 100 | 0,27330 € | 27,33 € |
| 250 | 0,25408 € | 63,52 € |
| 500 | 0,24252 € | 121,26 € |
| 1.000 | 0,23300 € | 233,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22516 € | 450,32 € |
| 4.000 | 0,21871 € | 874,84 € |
| 6.000 | 0,21548 € | 1.292,88 € |
| 10.000 | 0,21189 € | 2.118,90 € |
| 14.000 | 0,20980 € | 2.937,20 € |
| 20.000 | 0,20779 € | 4.155,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

