SN74LS253D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.500
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 36.796
Unit Price: 0,49909 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.520
Unit Price: 0,22097 €
Datasheet
Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS253D

DigiKey Part Number
SN74LS253D-ND
Manufacturer
Manufacturer Product Number
SN74LS253D
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS253D Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2.6mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS253DRTexas Instruments3.500296-37423-1-ND0,89000 €Parametric Equivalent
SN74LS253DRochester Electronics, LLC36.7962156-SN74LS253D-TI-ND0,49909 €Parametric Equivalent
SN74LS253DRochester Electronics, LLC5.5202156-SN74LS253D-ND0,22097 €Parametric Equivalent
Obsolete
Marketplace Stock: 36.796 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

36.796In Stock
Ships from Rochester Electronics, LLC