
SN74LS253D | |
|---|---|
DigiKey Part Number | 2156-SN74LS253D-ND |
Manufacturer | Motorola |
Manufacturer Product Number | SN74LS253D |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 8mA |
Manufacturer Motorola | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Bulk: | 5520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.133 | 0,22274 € | 252,36 € |
| Unit Price without VAT: | 0,22274 € |
|---|---|
| Unit Price with VAT: | 0,26506 € |

