Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LS253D | |
|---|---|
DigiKey Part Number | SN74LS253D-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS253D |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS253D Models |
Category | Current - Output High, Low 2.6mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS253DR | Texas Instruments | 3.500 | 296-37423-1-ND | 0,90000 € | Parametric Equivalent |
| SN74LS253D | Rochester Electronics, LLC | 36.796 | 2156-SN74LS253D-TI-ND | 0,50308 € | Parametric Equivalent |
| SN74LS253D | Rochester Electronics, LLC | 5.520 | 2156-SN74LS253D-ND | 0,22274 € | Parametric Equivalent |



