Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SN74HCT574PWT | |
|---|---|
DigiKey Part Number | 296-31844-2-ND - Tape & Reel (TR) 296-31844-1-ND - Cut Tape (CT) 296-31844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT574PWT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT574PWT Models |
Category | Max Propagation Delay @ V, Max CL 47ns @ 5.5V, 150pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT374PWR | Texas Instruments | 4.209 | 296-23259-1-ND | 0,45000 € | Parametric Equivalent |
| SN74HCT374PWT | Texas Instruments | 1.500 | 296-SN74HCT374PWTCT-ND | 0,83000 € | Parametric Equivalent |
| SN74HCT574PWR | Texas Instruments | 10.374 | 296-8421-1-ND | 0,58000 € | Parametric Equivalent |
| SN74HCT574PWT | Texas Instruments | 1.500 | 296-31844-1-ND | 0,83000 € | Parametric Equivalent |
| MM74HCT574MTC | onsemi | 0 | MM74HCT574MTCFS-ND | 0,55000 € | Direct |





