Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SN74HCT374NSR | |
|---|---|
DigiKey Part Number | 296-31837-2-ND - Tape & Reel (TR) 296-31837-1-ND - Cut Tape (CT) 296-31837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT374NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 41ns @ 5.5V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46480 € | 11,62 € |
| 100 | 0,40780 € | 40,78 € |
| 250 | 0,38084 € | 95,21 € |
| 500 | 0,36454 € | 182,27 € |
| 1.000 | 0,36208 € | 362,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34006 € | 680,12 € |
| 4.000 | 0,33097 € | 1.323,88 € |
| 6.000 | 0,32642 € | 1.958,52 € |
| 10.000 | 0,32137 € | 3.213,70 € |
| 14.000 | 0,31842 € | 4.457,88 € |
| 20.000 | 0,31559 € | 6.311,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




