MFR Recommended
Similar
Similar
Similar

SN74HC86NSRE4 | |
|---|---|
DigiKey Part Number | SN74HC86NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC86NSRE4 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC86NSRE4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC86NSR | Texas Instruments | 14.899 | 296-26488-1-ND | 0,58000 € | MFR Recommended |
| 74HC86D,653 | Nexperia USA Inc. | 20.519 | 1727-2827-1-ND | 0,18000 € | Similar |
| 74HC86S14-13 | Diodes Incorporated | 2.876 | 74HC86S14-13DICT-ND | 0,24000 € | Similar |
| MM74HC86M | onsemi | 0 | MM74HC86MFS-ND | 0,46000 € | Similar |
| MM74HC86MX | onsemi | 5.668 | MM74HC86MXCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17955 € | 359,10 € |
| 4.000 | 0,17419 € | 696,76 € |
| 6.000 | 0,17151 € | 1.029,06 € |
| 10.000 | 0,16854 € | 1.685,40 € |
| 14.000 | 0,16680 € | 2.335,20 € |
| 20.000 | 0,16513 € | 3.302,60 € |
| 50.000 | 0,16154 € | 8.077,00 € |
| Unit Price without VAT: | 0,17955 € |
|---|---|
| Unit Price with VAT: | 0,21366 € |





