
MM74HC86MX | |
|---|---|
DigiKey Part Number | MM74HC86MXTR-ND - Tape & Reel (TR) MM74HC86MXCT-ND - Cut Tape (CT) MM74HC86MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC86MX |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86S14-13 | Diodes Incorporated | 2.876 | 74HC86S14-13DICT-ND | 0,24000 € | Direct |
| SN74HC86DR | Texas Instruments | 8.884 | 296-14859-1-ND | 0,36000 € | Similar |
| SN74HC86NSR | Texas Instruments | 14.899 | 296-26488-1-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16000 € | 4,00 € |
| 100 | 0,13790 € | 13,79 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,12072 € | 60,36 € |
| 1.000 | 0,11542 € | 115,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10981 € | 274,53 € |
| 5.000 | 0,10643 € | 532,15 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



