XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC86NSR

DigiKey Part Number
296-26488-2-ND - Tape & Reel (TR)
296-26488-1-ND - Cut Tape (CT)
296-26488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC86NSR
Description
IC GATE XOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC86NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41100 €4,11 €
250,36840 €9,21 €
1000,32240 €32,24 €
2500,30024 €75,06 €
5000,28692 €143,46 €
1.0000,28218 €282,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26695 €533,90 €
4.0000,25952 €1.038,08 €
6.0000,25580 €1.534,80 €
10.0000,25168 €2.516,80 €
14.0000,24927 €3.489,78 €
20.0000,24695 €4.939,00 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €

Other Suppliers on DigiKey

9.593In Stock
Ships from Rochester Electronics, LLC