MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC74DBRG4 | |
|---|---|
DigiKey Part Number | SN74HC74DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC74DBRG4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DBRG4 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC74DBR | Texas Instruments | 6.186 | 296-8370-1-ND | 0,40000 € | MFR Recommended |
| 74HC74PW,118 | Nexperia USA Inc. | 1.169 | 1727-4083-1-ND | 0,21000 € | Similar |
| 74HC74PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-8405-1-ND | 0,25000 € | Similar |
| 74VHC74MTCX | onsemi | 3.276 | 74VHC74MTCXCT-ND | 0,32000 € | Similar |
| MM74HC74AMTC | onsemi | 146 | MM74HC74AMTC-ND | 0,20563 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11370 € | 454,80 € |
| 6.000 | 0,11181 € | 670,86 € |
| 10.000 | 0,10971 € | 1.097,10 € |
| 14.000 | 0,10849 € | 1.518,86 € |
| 20.000 | 0,10731 € | 2.146,20 € |
| 50.000 | 0,10478 € | 5.239,00 € |
| Unit Price without VAT: | 0,11370 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |





