Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC374PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC374PWTTR-ND - Tape & Reel (TR) 296-SN74HC374PWTCT-ND - Cut Tape (CT) 296-SN74HC374PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374PWT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374PWT Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC374APWR | Texas Instruments | 5.985 | 296-38232-1-ND | 0,73000 € | Parametric Equivalent |
| SN74HC374PWR | Texas Instruments | 6.284 | 296-8314-1-ND | 0,49000 € | Parametric Equivalent |
| SN74HC374PWT | Texas Instruments | 1.750 | 296-SN74HC374PWTCT-ND | 0,94000 € | Parametric Equivalent |
| MC74HC374ADTR2G | onsemi | 1.200 | MC74HC374ADTR2GOSCT-ND | 0,42000 € | Direct |
| MM74HC374MTCX | onsemi | 0 | MM74HC374MTCXCT-ND | 1,08000 € | Direct |





