Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MM74HC374MTCX | |
|---|---|
DigiKey Part Number | MM74HC374MTCXTR-ND - Tape & Reel (TR) MM74HC374MTCXCT-ND - Cut Tape (CT) MM74HC374MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC374MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC374MTCX Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 6V, 150pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC374ADTG | onsemi | 0 | MC74HC374ADTGOS-ND | 0,00000 € | Similar |
| MC74HC374ADTR2G | onsemi | 2.500 | MC74HC374ADTR2GOSCT-ND | 0,42000 € | Similar |
| NLV74HC374ADTR2G | onsemi | 2.500 | 488-NLV74HC374ADTR2GCT-ND | 1,18000 € | Similar |
| NLV74HC574ADTR2G | onsemi | 2.500 | 488-NLV74HC574ADTR2GCT-ND | 1,18000 € | Similar |
| MM74HC574MTC | onsemi | 740 | MM74HC574MTCFS-ND | 0,64000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26491 € | 662,27 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |







