SN74HC273DWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 48.246
Unit Price: 0,66000 €
Datasheet

Direct


onsemi
In Stock: 458
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.032
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 2.382
Unit Price: 0,40342 €
Datasheet

Similar


onsemi
In Stock: 723
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 11.000
Unit Price: 0,66000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,59000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC273DWRE4

DigiKey Part Number
SN74HC273DWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC273DWRE4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC273DWRE4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 6V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC273DWRTexas Instruments48.246296-1198-1-ND0,66000 €MFR Recommended
MC74HC273ADWR2Gonsemi458MC74HC273ADWR2GOSCT-ND0,55000 €Direct
74HC273D,653Nexperia USA Inc.4.0321727-2795-1-ND0,38000 €Similar
MC74HC273ADWGonsemi2.382MC74HC273ADWGOS-ND0,40342 €Similar
MM74HC273WMonsemi723MM74HC273WM-ND0,71000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37955 €759,10 €
4.0000,36962 €1.478,48 €
6.0000,36466 €2.187,96 €
10.0000,35915 €3.591,50 €
14.0000,35593 €4.983,02 €
20.0000,35283 €7.056,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37955 €
Unit Price with VAT:0,45166 €