
MC74HC273ADWG | |
|---|---|
DigiKey Part Number | MC74HC273ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC273ADWG |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC273ADWG Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC273WM | onsemi | 723 | MM74HC273WM-ND | 0,71000 € | Similar |
| CD74HC273M96 | Texas Instruments | 12.256 | 296-31578-1-ND | 0,61000 € | Similar |
| SN74HC273NS | Texas Instruments | 1.918 | 296-53317-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 0,40342 € | 15,33 € |
| 76 | 0,37816 € | 28,74 € |
| Unit Price without VAT: | 0,40342 € |
|---|---|
| Unit Price with VAT: | 0,48007 € |

