


SN74HC273DWR | |
|---|---|
DigiKey Part Number | 296-1198-2-ND - Tape & Reel (TR) 296-1198-1-ND - Cut Tape (CT) 296-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273DWR Models |
Category | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC273D | Toshiba Semiconductor and Storage | 30.760 | 74HC273DCT-ND | 0,46000 € | Similar |
| 74HC273D-Q100J | Nexperia USA Inc. | 1.796 | 1727-74HC273D-Q100JCT-ND | 0,54000 € | Similar |
| MM74HC273WM | onsemi | 723 | MM74HC273WM-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,42320 € | 10,58 € |
| 100 | 0,37100 € | 37,10 € |
| 250 | 0,34608 € | 86,52 € |
| 500 | 0,33108 € | 165,54 € |
| 1.000 | 0,32769 € | 327,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30855 € | 617,10 € |
| 4.000 | 0,30018 € | 1.200,72 € |
| 6.000 | 0,29599 € | 1.775,94 € |
| 10.000 | 0,29135 € | 2.913,50 € |
| 14.000 | 0,28863 € | 4.040,82 € |
| 20.000 | 0,28603 € | 5.720,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |





