MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

SN74HC259DRE4 | |
|---|---|
DigiKey Part Number | SN74HC259DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC259DRE4 |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC259DRE4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 13ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC259DR | Texas Instruments | 16.022 | 296-14847-1-ND | 0,56000 € | MFR Recommended |
| MC74HC259ADR2G | onsemi | 6.531 | 488-MC74HC259ADR2GCT-ND | 0,31000 € | Direct |
| 74HC259D,652 | Nexperia USA Inc. | 0 | 1727-2794-ND | 0,21196 € | Similar |
| 74HC259D,653 | Nexperia USA Inc. | 5.672 | 1727-6323-1-ND | 0,27000 € | Similar |
| 74HC259D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC259D-Q100,118TR-ND | 0,19117 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22712 € | 567,80 € |
| 5.000 | 0,22096 € | 1.104,80 € |
| 7.500 | 0,21787 € | 1.634,03 € |
| 12.500 | 0,21445 € | 2.680,62 € |
| 17.500 | 0,21245 € | 3.717,88 € |
| 25.000 | 0,21053 € | 5.263,25 € |
| Unit Price without VAT: | 0,22712 € |
|---|---|
| Unit Price with VAT: | 0,27027 € |





