
M74HC259YRM13TR | |
|---|---|
DigiKey Part Number | 497-14388-2-ND - Tape & Reel (TR) 497-14388-1-ND - Cut Tape (CT) 497-14388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC259YRM13TR |
Description | IC D-TYPE ADDR 1:8 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC259YRM13TR Models |
Category | Delay Time - Propagation 15ns |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type, Addressable | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Standard | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC259D,653 | Nexperia USA Inc. | 5.672 | 1727-6323-1-ND | 0,26000 € | Similar |
| CD74HC259M96 | Texas Instruments | 1.621 | 296-CD74HC259M96CT-ND | 0,44000 € | Similar |
| CD74HC259MT | Texas Instruments | 5.621 | 296-CD74HC259MTCT-ND | 1,00000 € | Similar |
| MC74HC259ADR2G | onsemi | 6.561 | 488-MC74HC259ADR2GCT-ND | 0,31000 € | Similar |
| SN74HC259D | Rochester Electronics, LLC | 6.526 | 2156-SN74HC259D-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,36480 € | 9,12 € |
| 100 | 0,31900 € | 31,90 € |
| 250 | 0,29708 € | 74,27 € |
| 500 | 0,28390 € | 141,95 € |
| 1.000 | 0,27906 € | 279,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26156 € | 653,90 € |
| 5.000 | 0,25464 € | 1.273,20 € |
| 7.500 | 0,25118 € | 1.883,85 € |
| 12.500 | 0,24735 € | 3.091,88 € |
| 17.500 | 0,24510 € | 4.289,25 € |
| 25.000 | 0,24295 € | 6.073,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

