


MC74HC259ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC259ADR2GTR-ND - Tape & Reel (TR) 488-MC74HC259ADR2GCT-ND - Cut Tape (CT) 488-MC74HC259ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC259ADR2G |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC259ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,19280 € | 4,82 € |
| 100 | 0,16650 € | 16,65 € |
| 250 | 0,15388 € | 38,47 € |
| 500 | 0,14630 € | 73,15 € |
| 1.000 | 0,14004 € | 140,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13344 € | 333,60 € |
| 5.000 | 0,12945 € | 647,25 € |
| 7.500 | 0,12746 € | 955,95 € |
| 12.500 | 0,12525 € | 1.565,62 € |
| 17.500 | 0,12396 € | 2.169,30 € |
| 25.000 | 0,12272 € | 3.068,00 € |
| 62.500 | 0,12005 € | 7.503,12 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

