
SN74HC259D | |
|---|---|
DigiKey Part Number | 296-8290-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC259D |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC259D Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 13ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC259DR | Texas Instruments | 16.022 | 296-14847-1-ND | 0,56000 € | Direct |
| MC74HC259ADR2G | onsemi | 6.531 | 488-MC74HC259ADR2GCT-ND | 0,31000 € | Direct |
| 74HC259D,653 | Nexperia USA Inc. | 5.672 | 1727-6323-1-ND | 0,27000 € | Similar |
| 74HC259D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC259D-Q100,118TR-ND | 0,19117 € | Similar |
| M74HC259YRM13TR | STMicroelectronics | 2.418 | 497-14388-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65700 € | 6,57 € |
| 40 | 0,56625 € | 22,65 € |
| 120 | 0,51592 € | 61,91 € |
| 280 | 0,48632 € | 136,17 € |
| 520 | 0,46875 € | 243,75 € |
| 1.000 | 0,45321 € | 453,21 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

