Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

SN74HC253DT | |
|---|---|
DigiKey Part Number | 296-SN74HC253DTTR-ND - Tape & Reel (TR) 296-SN74HC253DTCT-ND - Cut Tape (CT) 296-SN74HC253DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC253DT |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC253DT Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC153DR | Texas Instruments | 7.255 | 296-14835-1-ND | 0,50000 € | Parametric Equivalent |
| SN74HC253DR | Texas Instruments | 3.493 | 296-14845-1-ND | 0,49000 € | Parametric Equivalent |
| SN74HC253DT | Texas Instruments | 12.500 | 296-SN74HC253DTCT-ND | 0,65000 € | Parametric Equivalent |
| 74HC253D,653 | Nexperia USA Inc. | 0 | 1727-6589-1-ND | 0,31000 € | Similar |
| 74HC253D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC253D-Q100,118TR-ND | 0,17615 € | Similar |



