74HC253D,653 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20587 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.350
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,31460 €
Datasheet

Similar


Texas Instruments
In Stock: 3.768
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.500
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.275
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 81.444
Unit Price: 0,79000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC253D,653

DigiKey Part Number
1727-6589-2-ND - Tape & Reel (TR)
1727-6589-1-ND - Cut Tape (CT)
1727-6589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC253D,653
Description
IC MULTIPLEXER 2 X 4:1 16-SO
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25600 €2,56 €
500,21040 €10,52 €
1000,19640 €19,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15753 €393,82 €
5.0000,15285 €764,25 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €