
CD74HC253MT | |
|---|---|
DigiKey Part Number | 296-32063-2-ND - Tape & Reel (TR) 296-32063-1-ND - Cut Tape (CT) 296-32063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC253MT |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC253MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,43960 € | 10,99 € |
| 100 | 0,38550 € | 38,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,35968 € | 89,92 € |
| 500 | 0,34416 € | 172,08 € |
| 750 | 0,33637 € | 252,28 € |
| 1.250 | 0,32775 € | 409,69 € |
| 1.750 | 0,32271 € | 564,74 € |
| 2.500 | 0,31787 € | 794,67 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

